MFR Recommended

XUB9BNANL2 | |
|---|---|
DigiKey Part Number | 5452-XUB9BNANL2-ND |
Manufacturer | |
Manufacturer Product Number | XUB9BNANL2 |
Description | 18MM DCPOL RETRONPN2M CABLE META |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 78.740" (2m) SCR, NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Output Configuration | SCR, NO | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP65 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |


