
XUB6BPXWL2 | |
|---|---|
DigiKey Part Number | 5452-XUB6BPXWL2-ND |
Manufacturer | |
Manufacturer Product Number | XUB6BPXWL2 |
Description | PHOTOELECTRIC SENSOR CYLINDRICAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 13.780" (350mm) PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 13.780" (350mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP-NC/NO | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP65, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.13000 | $95.13 |
| 10 | $80.67900 | $806.79 |
| 100 | $72.38360 | $7,238.36 |

