
XS8C4A1PCN12 | |
|---|---|
DigiKey Part Number | 5452-XS8C4A1PCN12-ND |
Manufacturer | |
Manufacturer Product Number | XS8C4A1PCN12 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 12V ~ 48V | |
Termination Style | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.28000 | $172.28 |
| 5 | $160.90000 | $804.50 |
| 10 | $156.65500 | $1,566.55 |
| 25 | $151.57480 | $3,789.37 |
| 50 | $148.09560 | $7,404.78 |

