
XS612B2PAL01M12 | |
---|---|
DigiKey Part Number | 5452-XS612B2PAL01M12-ND |
Manufacturer | |
Manufacturer Product Number | XS612B2PAL01M12 |
Description | PROXIMITY SENSOR 12MM DC PNO XS6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Metal | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.77000 | $133.77 |
5 | $124.61400 | $623.07 |
10 | $121.20100 | $1,212.01 |
25 | $117.11760 | $2,927.94 |
50 | $114.32100 | $5,716.05 |