
XS230AANAL2 | |
|---|---|
DigiKey Part Number | 5452-XS230AANAL2-ND |
Manufacturer | |
Manufacturer Product Number | XS230AANAL2 |
Description | SENSOR, INDUCTIVE PROXIMITY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | XS230AANAL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.866" (22mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 12V ~ 48V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.51000 | $120.51 |

