
XMLR160M2P05 | |
|---|---|
DigiKey Part Number | 5452-XMLR160M2P05-ND |
Manufacturer | |
Manufacturer Product Number | XMLR160M2P05 |
Description | PRSSW160BAR24V2PNP1/4NPTDSPG1/4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145PSI ~ 2320.6PSI (1000kPa ~ 16000kPa) Switch Female - 1/4" (6.35mm) G Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 145PSI ~ 2320.6PSI (1000kPa ~ 16000kPa) | |
Output Type | PNP-NC/NO | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | 17V ~ 33V | |
Port Size | Female - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 6961.81PSI (48000kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $377.26000 | $377.26 |

