
XMLR025G1P26 | |
|---|---|
DigiKey Part Number | 5452-XMLR025G1P26-ND |
Manufacturer | |
Manufacturer Product Number | XMLR025G1P26 |
Description | PRSSW25BAR24V4-20MA1PNPDSP1/4NPT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Switch Female - 1/4" (6.35mm) NPT 4 ~ 20 mA Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 362.59PSI (2500kPa) | |
Output Type | Analog Current, PNP- NC/NO | |
Output | 4 ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 17V ~ 33V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 1450.38PSI (10000kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $577.67000 | $577.67 |

