


XMLB010A2S11 | |
|---|---|
DigiKey Part Number | 5452-XMLB010A2S11-ND |
Manufacturer | |
Manufacturer Product Number | XMLB010A2S11 |
Description | PRESSURE SWITCH XML + OPTIONS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10.15 ~ 145.04PSI (70 ~ 1000kPa) Switch Female - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 10.15 ~ 145.04PSI (70 ~ 1000kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | - | |
Port Size | Female - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 326.33PSI (2250kPa) | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $292.21000 | $292.21 |
| 5 | $274.29200 | $1,371.46 |
| 10 | $267.61000 | $2,676.10 |
| 25 | $259.60920 | $6,490.23 |

