
XCSPR752 | |
|---|---|
DigiKey Part Number | 5452-XCSPR752-ND |
Manufacturer | |
Manufacturer Product Number | XCSPR752 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Shaft | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M16 x 1.5 | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | BG, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.49000 | $154.49 |

