
XCSB502EX | |
|---|---|
DigiKey Part Number | 5452-XCSB502EX-ND |
Manufacturer | |
Manufacturer Product Number | XCSB502EX |
Description | INTERLOCK KEY LOCKING 3PST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Key Locking | |
Circuit | 3PST-2NO/1NC | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x 1.5 | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $784.53000 | $784.53 |

