Pressure Sensor 20PSI ~ 65.01PSI (137.9kPa ~ 448.2kPa) Differential Female - 1/4" (6.35mm) NPS Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9013FSG2J24M1

DigiKey Part Number
5452-9013FSG2J24M1-ND
Manufacturer
Manufacturer Product Number
9013FSG2J24M1
Description
PRESSURE SWITCH 575VAC 1HP F +OP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor 20PSI ~ 65.01PSI (137.9kPa ~ 448.2kPa) Differential Female - 1/4" (6.35mm) NPS Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telemecanique Sensors
Series
Packaging
Bulk
Part Status
Active
Applications
-
Pressure Type
Differential
Operating Pressure
20PSI ~ 65.01PSI (137.9kPa ~ 448.2kPa)
Output Type
DPST-NC
Output
-
Accuracy
±3%
Voltage - Supply
-
Port Size
Female - 1/4" (6.35mm) NPS
Port Style
Threaded
Features
-
Termination Style
Screw Terminal
Maximum Pressure
219.99PSI (1516.8kPa)
Operating Temperature
-30°C ~ 70°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$54.45000$54.45
10$44.98200$449.82
25$41.84200$1,046.05
50$39.73020$1,986.51
100$37.84310$3,784.31
250$35.67844$8,919.61
Manufacturers Standard Package