
9013FHG54J59X | |
---|---|
DigiKey Part Number | 5452-9013FHG54J59X-ND |
Manufacturer | |
Manufacturer Product Number | 9013FHG54J59X |
Description | PRESSURE SWITCH 575VAC 1HP F +OP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Differential | |
Operating Pressure | 100PSI ~ 200.01PSI (689.5kPa ~ 1379kPa) | |
Output Type | DPST-NC | |
Output | - | |
Accuracy | ±3% | |
Voltage - Supply | - | |
Port Size | Female - 1/4" (6.35mm) | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 219.99PSI (1516.8kPa) | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.16000 | $93.16 |