
9013FHG14J52M1X | |
|---|---|
DigiKey Part Number | 5452-9013FHG14J52M1X-ND |
Manufacturer | |
Manufacturer Product Number | 9013FHG14J52M1X |
Description | PRESSURE SWITCH 575VAC 1HP F +OP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 70PSI ~ 150PSI (482.6kPa ~ 1034.2kPa) Differential Female - 1/4" (6.35mm) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Differential | |
Operating Pressure | 70PSI ~ 150PSI (482.6kPa ~ 1034.2kPa) | |
Output Type | DPST-NC | |
Output | - | |
Accuracy | ±3% | |
Voltage - Supply | - | |
Port Size | Female - 1/4" (6.35mm) | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 219.99PSI (1516.8kPa) | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.69000 | $82.69 |
| 10 | $68.39600 | $683.96 |
| 25 | $63.74040 | $1,593.51 |
| 50 | $60.63180 | $3,031.59 |
| 100 | $57.86910 | $5,786.91 |

