
9007MS12S0100 | |
---|---|
DigiKey Part Number | 5452-9007MS12S0100-ND |
Manufacturer | |
Manufacturer Product Number | 9007MS12S0100 |
Description | SWITCH LIMIT SPDT 6A 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 104°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.84000 | $148.84 |
10 | $123.22200 | $1,232.22 |
25 | $114.29040 | $2,857.26 |
50 | $107.96000 | $5,398.00 |