
9007FTSD1 | |
|---|---|
DigiKey Part Number | 5452-9007FTSD1-ND |
Manufacturer | |
Manufacturer Product Number | 9007FTSD1 |
Description | SWITCH LIMIT 30A 600V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 30A (AC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -23°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $683.89000 | $683.89 |

