
4300C-1-A-1-A-1-A-1 | |
|---|---|
DigiKey Part Number | 3694-4300C-1-A-1-A-1-A-1-ND |
Manufacturer | Tek-Wave |
Manufacturer Product Number | 4300C-1-A-1-A-1-A-1 |
Description | SENSOR LEVEL ANALOG |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 4mA ~ 20mA Output Flange Mount, Male 1/2" (12.7mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tek-Wave | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 4mA ~ 20mA | |
Current | 22 mA | |
Switch Actuation Level | - | |
Mounting Type | Flange Mount, Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | - | |
Operating Temperature | -40°C ~ 100°C | |
Voltage Rating | 16V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,450.00000 | $1,450.00 |

