
28116-SS | |
---|---|
DigiKey Part Number | 2703-28116-SS-ND |
Manufacturer | Zanardo |
Manufacturer Product Number | 28116-SS |
Description | STAINLESS STEEL BOX 20 X 16 X 8 |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Split Sides 16.000" L x 7.870" W (406.40mm x 199.90mm) X 19.920" (505.97mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 7.870" W (406.40mm x 199.90mm) | |
Height | 19.920" (505.97mm) | |
Area (L x W) | 125.9in² (812.4cm²) | |
Design | Split Sides | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Window | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $396.00000 | $396.00 |