
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Desoldering | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | 1.000" (25.40mm) | |
Diameter | 0.090" (2.29mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | SX-20, SX-25, SX-25V |


