
GELWRAP-33/10-150(B6) | |
---|---|
DigiKey Part Number | 2094-GELWRAP-33/10-150(B6)-ND |
Manufacturer | |
Manufacturer Product Number | GELWRAP-33/10-150(B6) |
Description | WIRE SPLICE WRAP AROUND COVER |
Customer Reference | |
Detailed Description | Wire Splice Wrap Around Splice Cover 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | 0.400" ~ 1.300" (10.16mm ~ 33.02mm) | |
Length - Overall | 6.00" (152.4mm) | |
Sheath Opening | - | |
Features | Chemical Resistant | |
Base Product Number |