
926868-3 | |
---|---|
DigiKey Part Number | 5831-926868-3-ND |
Manufacturer | |
Manufacturer Product Number | 926868-3 |
Description | Connector Accessory, 0.13in Min |
Customer Reference | |
Detailed Description | Pin Contact Tin 13-15 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) |

Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.11700 | $292.50 |