
TXR54AB45-1206AI | |
|---|---|
DigiKey Part Number | TXR54AB45-1206AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AB45-1206AI |
Description | CONN BACKSH ADPT SZ7-12S 3/4-20 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 7, 12, 12S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.854" (21.70mm) | |
Shell Size - Insert | 7, 12, 12S | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $254.91240 | $12,745.62 |

