How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R10-T1Y2-J2.5K

DigiKey Part Number
R10-T1Y2-J2.5K-ND
Manufacturer
Manufacturer Product Number
R10-T1Y2-J2.5K
Description
RELAY DRY CIR
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
-
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
120VAC - Nom
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-55°C ~ 75°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.