


KBP-17DG-48 | |
|---|---|
DigiKey Part Number | PB3292-ND |
Manufacturer | |
Manufacturer Product Number | KBP-17DG-48 |
Description | RELAY GEN PURPOSE 4PDT 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 56.5 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Plug In, 20 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | - | |
Operating Temperature | -45°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 850 Ohms | |
Base Product Number |










