Image for CSI-38-70032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSI-38-70032

DigiKey Part Number
PB2228-ND
Manufacturer
Manufacturer Product Number
CSI-38-70032
Description
RELAY TIME DELAY
Customer Reference
Detailed Description
Time Delay Relay Delay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
-
Relay Type
-
Function
-
Circuit
-
Delay Time
-
Contact Rating @ Voltage
-
Voltage - Supply
-
Termination Style
-
Timing Adjustment Method
-
Timing Initiate Method
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.