Image for CLC-41-30005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC-41-30005

DigiKey Part Number
CLC-41-30005-ND
Manufacturer
Manufacturer Product Number
CLC-41-30005
Description
RELAY TIME DELAY 5SEC 10A 277V
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 5 Sec Delay 10A @ 277VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
Fixed, 5 Sec
Contact Rating @ Voltage
10A @ 277VAC
Voltage - Supply
24VDC
Termination Style
Plug In
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.