
TLRP3A30CR007FTE | |
---|---|
DigiKey Part Number | 1712-TLRP3A30CR007FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30CR007FTECT-ND - Cut Tape (CT) 1712-TLRP3A30CR007FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30CR007FTE |
Description | RES 0.007 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22667 | $906.68 |
8,000 | $0.21167 | $1,693.36 |
12,000 | $0.20397 | $2,447.64 |
20,000 | $0.19527 | $3,905.40 |
28,000 | $0.19008 | $5,322.24 |
40,000 | $0.18523 | $7,409.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.53400 | $5.34 |
25 | $0.45560 | $11.39 |
50 | $0.40620 | $20.31 |
100 | $0.36430 | $36.43 |
250 | $0.31832 | $79.58 |
500 | $0.28954 | $144.77 |
1,000 | $0.26509 | $265.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.57900 | $5.79 |
25 | $0.47000 | $11.75 |
50 | $0.40380 | $20.19 |
100 | $0.34840 | $34.84 |
250 | $0.28908 | $72.27 |
500 | $0.25260 | $126.30 |
1,000 | $0.22207 | $222.07 |