
SMA-A0204BTNX6K8 | |
---|---|
DigiKey Part Number | A127075TR-ND - Tape & Reel (TR) A127075CT-ND - Cut Tape (CT) A127075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204BTNX6K8 |
Description | RES 6.8K OHM 0.1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.63700 | $6.37 |
25 | $0.54440 | $13.61 |
50 | $0.48620 | $24.31 |
100 | $0.43670 | $43.67 |
250 | $0.38248 | $95.62 |
500 | $0.34856 | $174.28 |
1,000 | $0.31973 | $319.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28265 | $847.95 |
6,000 | $0.26373 | $1,582.38 |
9,000 | $0.25402 | $2,286.18 |
15,000 | $0.24303 | $3,645.45 |
21,000 | $0.23648 | $4,966.08 |
30,000 | $0.23009 | $6,902.70 |