
RQ73C2B13R3BTD | |
---|---|
DigiKey Part Number | A139555TR-ND - Tape & Reel (TR) A139555CT-ND - Cut Tape (CT) A139555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B13R3BTD |
Description | RES 13.3 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B13R3BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.48800 | $4.88 |
50 | $0.42740 | $21.37 |
100 | $0.40440 | $40.44 |
500 | $0.35826 | $179.13 |
1,000 | $0.34155 | $341.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27015 | $1,350.75 |