
RQ73C2B115KBTD | |
---|---|
DigiKey Part Number | A140965TR-ND - Tape & Reel (TR) A140965CT-ND - Cut Tape (CT) A140965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B115KBTD |
Description | RES 115 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B115KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.52400 | $5.24 |
50 | $0.45880 | $22.94 |
100 | $0.43410 | $43.41 |
500 | $0.38478 | $192.39 |
1,000 | $0.36693 | $366.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35595 | $1,779.75 |
10,000 | $0.34316 | $3,431.60 |
15,000 | $0.33642 | $5,046.30 |
25,000 | $0.32866 | $8,216.50 |