
RLP73M2BR043JTD | |
---|---|
DigiKey Part Number | A109833TR-ND - Tape & Reel (TR) A109833CT-ND - Cut Tape (CT) A109833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR043JTD |
Description | RES 0.043 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR043JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.46300 | $4.63 |
25 | $0.39400 | $9.85 |
50 | $0.35100 | $17.55 |
100 | $0.31430 | $31.43 |
250 | $0.27416 | $68.54 |
500 | $0.24900 | $124.50 |
1,000 | $0.22763 | $227.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18958 | $947.90 |
10,000 | $0.17714 | $1,771.40 |
15,000 | $0.17075 | $2,561.25 |
25,000 | $0.16353 | $4,088.25 |
35,000 | $0.15922 | $5,572.70 |
50,000 | $0.15590 | $7,795.00 |