
L000605-06 | |
---|---|
DigiKey Part Number | 343-L000605-06-ND |
Manufacturer | |
Manufacturer Product Number | L000605-06 |
Description | ISM FPC ANT, VDP, MHF4L-TYPE, 15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000605-06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 440MHz | |
Frequency Range | 410MHz ~ 470MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 10 W | |
Features | Cable - 149.352mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.060" (1.52mm) | |
Applications | ISM |

Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.73048 | $5,460.96 |