
2405417-5 | |
---|---|
DigiKey Part Number | 343-2405417-5-ND |
Manufacturer | |
Manufacturer Product Number | 2405417-5 |
Description | 1.5MM 10P CABLE ASSEMBLY,1-17754 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $2.14900 | $21.49 |
25 | $2.01400 | $50.35 |
50 | $1.91760 | $95.88 |
100 | $1.82600 | $182.60 |
250 | $1.71160 | $427.90 |
500 | $1.62992 | $814.96 |
1,000 | $1.55680 | $1,556.80 |