
EP-DOP-SZ32-BL-B | |
---|---|
DigiKey Part Number | 2109-EP-DOP-SZ32-BL-B-ND |
Manufacturer | |
Manufacturer Product Number | EP-DOP-SZ32-BL-B |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sealing Plug For |
Datasheet | Datasheet |
EDA/CAD Models | EP-DOP-SZ32-BL-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.78000 | $1.78 |
10 | $1.51600 | $15.16 |
30 | $1.40267 | $42.08 |
50 | $1.35300 | $67.65 |
100 | $1.28830 | $128.83 |
250 | $1.20756 | $301.89 |
500 | $1.14988 | $574.94 |
1,000 | $1.09500 | $1,095.00 |
2,500 | $1.02648 | $2,566.20 |