
1SNK922305R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK922305R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK922305R0000 |
Description | JUMPER TERM BLK 5POS SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.866" (22.00mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.21000 | $29.21 |
10 | $21.01400 | $210.14 |
25 | $18.86480 | $471.62 |
50 | $17.59640 | $879.82 |
100 | $16.58670 | $1,658.67 |
250 | $15.57396 | $3,893.49 |
500 | $15.00114 | $7,500.57 |