1SNK900643R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK900643R0000

DigiKey Part Number
2109-1SNK900643R0000-ND
Manufacturer
Manufacturer Product Number
1SNK900643R0000
Description
COMMON ACCESSORIES
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slotted Screwdriver 5.90" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Length - Blade
-
Length - Overall
5.90" (150.0mm)
Features
-
Weight
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 630 View Now
All prices are in USD
Box
QuantityUnit PriceExt Price
1$66.43000$66.43
10$48.87200$488.72
25$44.50240$1,112.56
50$41.96640$2,098.32
100$39.96920$3,996.92
250$37.98656$9,496.64
Manufacturers Standard Package

Other Suppliers on DigiKey

630In Stock
Ships from WEC