
1SNG625050R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG625050R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG625050R0000 |
Description | EM-SGL-NPT12-MET-D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG625050R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.02000 | $9.02 |
10 | $7.35400 | $73.54 |
25 | $6.77960 | $169.49 |
50 | $6.37520 | $318.76 |
100 | $5.99520 | $599.52 |
250 | $5.52772 | $1,381.93 |
500 | $5.24100 | $2,620.50 |