cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGC-09-A03N

DigiKey Part Number
AGC-09-A03N-ND
Manufacturer
Manufacturer Product Number
AGC-09-A03N
Description
CONN BACKSHELL SZ9 BLACK M18
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Grounding M18x1 9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Grounding
Cable Opening
-
Diameter - Outside
0.949" (24.10mm)
Shell Size - Insert
9
Thread Size
M18x1
Cable Exit
180°
Material
Composite
Plating
-
Shielding
Shielded
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
15$336.94667$5,054.20
Manufacturers Standard Package