
TXR61AB00-2018AI2-CS2472 | |
---|---|
DigiKey Part Number | TXR61AB00-2018AI2-CS2472-ND |
Manufacturer | |
Manufacturer Product Number | TXR61AB00-2018AI2-CS2472 |
Description | CONN BCKSH ADPT SZ20 G 1 1/4-28 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/4-28 UNEF 20, G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.598" (40.60mm) | |
Shell Size - Insert | 20, G | |
Thread Size | 1 1/4-28 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-81511 Series I, II, III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $163.56240 | $8,178.12 |