TAD14741311-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAD14741311-005

DigiKey Part Number
17-TAD14741311-005-ND
Manufacturer
Manufacturer Product Number
TAD14741311-005
Description
CIRC CBL 4POS RCPT TO RCPT 16.4'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
TAD14741311-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Red
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Base Product Number
In-Stock: 19
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$48.65000$48.65
10$41.35000$413.50
26$38.65462$1,005.02
50$36.91320$1,845.66
100$35.15300$3,515.30
250$33.10000$8,275.00
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.