TAA754A1611-xx0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAA754A1611-080

DigiKey Part Number
17-TAA754A1611-080-ND
Manufacturer
Manufacturer Product Number
TAA754A1611-080
Description
CBL 5POS PLUG RA TO WIRE 26.2'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 26.2' (8.00m)
Datasheet
 Datasheet
EDA/CAD Models
TAA754A1611-080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
26.2' (8.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
In-Stock: 12
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$79.80000$79.80
10$67.83100$678.31
25$63.58720$1,589.68
50$60.55540$3,027.77
100$57.66900$5,766.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.