T2111092201-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2111092201-000

DigiKey Part Number
A125661-ND
Manufacturer
Manufacturer Product Number
T2111092201-000
Description
MODULE D-SUB FML 9POS HMN-009-F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Module, D-Sub 9 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2111092201-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, D-Sub
Gender
Female
Number of Positions
9
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
5A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
80$25.64763$2,051.81
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.