
T1920240129-009 | |
---|---|
DigiKey Part Number | A134286-ND |
Manufacturer | |
Manufacturer Product Number | T1920240129-009 |
Description | T1920240129-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 H24B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1920240129-009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 7.598" L x 2.283" W x 4.402" H (193.00mm x 58.00mm x 111.80mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $34.91000 | $139.64 |