
T1220240132-000 | |
---|---|
DigiKey Part Number | A125494-ND |
Manufacturer | |
Manufacturer Product Number | T1220240132-000 |
Description | H24B-TG-M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1220240132-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.362" H (120.00mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
14 | $10.72214 | $150.11 |
28 | $10.21000 | $285.88 |
56 | $9.72268 | $544.47 |
105 | $9.30105 | $976.61 |
252 | $8.74425 | $2,203.55 |
504 | $8.32726 | $4,196.94 |
1,001 | $7.93421 | $7,942.14 |