

H6B-TG-M20 | |
---|---|
DigiKey Part Number | A123636-ND |
Manufacturer | |
Manufacturer Product Number | H6B-TG-M20 |
Description | CONN HOOD TOP ENTRY SZ6B M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.362" L x 1.693" W x 2.362" H (60.00mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.14000 | $10.14 |
12 | $8.50917 | $102.11 |
30 | $7.97567 | $239.27 |
54 | $7.65167 | $413.19 |
102 | $7.31598 | $746.23 |
252 | $6.86385 | $1,729.69 |
504 | $6.53653 | $3,294.41 |
1,002 | $6.22752 | $6,239.98 |