



H6B-SDR-2PG16 | |
---|---|
DigiKey Part Number | A123626-ND |
Manufacturer | |
Manufacturer Product Number | H6B-SDR-2PG16 |
Description | CONN BASE SIDE DUAL SZ6B PG16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.228" L x 2.047" W x 2.402" H (82.00mm x 52.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.05000 | $23.05 |
16 | $18.95000 | $303.20 |
32 | $18.04563 | $577.46 |
56 | $17.34732 | $971.45 |
104 | $16.60635 | $1,727.06 |
256 | $15.58477 | $3,989.70 |
504 | $14.85841 | $7,488.64 |