
H16B-TS-RO-M32 | |
---|---|
DigiKey Part Number | A123591-ND |
Manufacturer | |
Manufacturer Product Number | H16B-TS-RO-M32 |
Description | CONN HOOD SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
16 | $10.62313 | $169.97 |
32 | $10.11563 | $323.70 |
56 | $9.72393 | $544.54 |
104 | $9.30846 | $968.08 |
256 | $8.73559 | $2,236.31 |
504 | $8.32825 | $4,197.44 |
1,000 | $7.93576 | $7,935.76 |