
FSP-22A-5 | |
---|---|
DigiKey Part Number | FSP-22A-5-ND |
Manufacturer | |
Manufacturer Product Number | FSP-22A-5 |
Description | CABLE FLXSTRP 5POS 2.54MM 2" |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Flexstrip | |
Number of Conductors | 5 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |