
FSP-21A-13 | |
---|---|
DigiKey Part Number | FSP-21A-13-ND |
Manufacturer | |
Manufacturer Product Number | FSP-21A-13 |
Description | CABLE FLXSTRP 13POS 2.54MM 1" |
Customer Reference | |
Detailed Description | 13 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Flexstrip | |
Number of Conductors | 13 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |