cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3AKA-4036M

DigiKey Part Number
A3AKA-4036M-ND
Manufacturer
Manufacturer Product Number
A3AKA-4036M
Description
IDC CABLE-ASN40A/ AE40M / APK40A
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE-ASN40A/ AE40G / APK40A
In-Stock: 0
Unit Price: $25.94000
Alternate Length
IDC CABLE-ASN40A/ AE40M / APK40A
In-Stock: 0
Unit Price: $27.57000
IDC CABLE-ASN40A/ AE40M / APK40A
In-Stock: 0
Unit Price: $24.46000