cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1DXA-1636M

DigiKey Part Number
A1DXA-1636M-ND
Manufacturer
Manufacturer Product Number
A1DXA-1636M
Description
IDC CABLE- AKP16A/ AE16M / X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - AKP16A/AE16G/X
In-Stock: 0
Unit Price: $4.28000